+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC035SMA170J

Module; SiC diode/transistor; 1.7kV; 40A; SOT227; screw; Idm: 200A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC035SMA170J
TME Symbol:
MSC035SMA170J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.7kV
Drain current
40A
Case
SOT227
Electrical mounting
screw
On-state resistance
45mΩ
Pulsed drain current
200A
Power dissipation
270W
Technology
SiC
Kind of package
tube
Mechanical mounting
screw
Manufacturer standard package
10pcs.
Gross weight36.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSC035SMA170J
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 10 pcs