+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC080SMA120JS15

Module; single transistor; 1.2kV; 24A; SOT227B; screw; Idm: 111A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC080SMA120JS15
TME Symbol:
MSC080SMA120JS15

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
24A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.1Ω
Pulsed drain current
111A
Power dissipation
165W
Technology
SiC
Gate-source voltage
-10...23V
Kind of package
tube
Mechanical mounting
screw
Manufacturer standard package
10pcs.
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSC080SMA120JS15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.