+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC100SM70JCU3

Module; SiC diode/transistor; 700V; 98A; SOT227B; screw; Idm: 250A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC100SM70JCU3
TME Symbol:
MSC100SM70JCU3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
700V
Drain current
98A
Case
SOT227B
Topology
buck chopper
Electrical mounting
screw
On-state resistance
19mΩ
Pulsed drain current
250A
Power dissipation
365W
Technology
SiC
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSC100SM70JCU3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.