+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC130SM120JCU2

Module; SiC diode/transistor; 1.2kV; 138A; SOT227B; screw; 745W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC130SM120JCU2
TME Symbol:
MSC130SM120JCU2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.2kV
Drain current
138A
Case
SOT227B
Topology
boost chopper
Electrical mounting
screw
On-state resistance
16mΩ
Pulsed drain current
350A
Power dissipation
745W
Technology
SiC
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSC130SM120JCU2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.