+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | SiC diode/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 138A | |
Case | SOT227B | |
Topology | buck chopper | |
Electrical mounting | screw | |
On-state resistance | 16mΩ | |
Pulsed drain current | 350A | |
Power dissipation | 745W | |
Technology | SiC | |
Mechanical mounting | screw |