+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC40SM120JCU2

Module; SiC diode/transistor; 1.2kV; 44A; SOT227B; screw; Idm: 110A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC40SM120JCU2
TME Symbol:
MSC40SM120JCU2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.2kV
Drain current
44A
Case
SOT227B
Topology
boost chopper
Electrical mounting
screw
On-state resistance
50mΩ
Pulsed drain current
110A
Power dissipation
245W
Technology
SiC
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSC40SM120JCU2
0 in TME stock
Net price for quantities from 1 pcs - 86.45 USDGross price for quantities from 1 pcs - 86.45 USD
Net price for quantities from 3 pcs - 77.82 USDGross price for quantities from 3 pcs - 77.82 USD
Net price for quantities from 10 pcs - 68.76 USDGross price for quantities from 10 pcs - 68.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.