+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | SiC diode/tiristor/transistor | |
Drain-source voltage | 600V | |
Drain current | 81A | |
Case | SP4 | |
Topology | Vienna Rectifier | |
Electrical mounting | FASTON connectors, screw | |
On-state resistance | 23mΩ | |
Technology | SiC | |
Mechanical mounting | screw |