+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCC60VRM45TAPG

Module; SiC diode/tiristor/transistor; 600V; 40A; SP6P; SiC; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCC60VRM45TAPG
TME Symbol:
MSCC60VRM45TAPG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/tiristor/transistor
Drain-source voltage
600V
Drain current
40A
Case
SP6P
Topology
Vienna Rectifier
Electrical mounting
Press-in PCB
On-state resistance
45mΩ
Technology
SiC
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCC60VRM45TAPG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.