+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC100A70D1PAG

Module: diode; double series; 700V; 100A; D1P; screw; screw; SiC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC100A70D1PAG
TME Symbol:
MSCDC100A70D1PAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
700V
Load current
100A
Case
D1P
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
MSCDC100A70D1PAG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.