+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC100H170AG

Bridge rectifier: single-phase; Urmax: 1.7kV; If: 100A; screw; SP6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC100H170AG
TME Symbol:
MSCDC100H170AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.7kV
Load current
100A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
SP6
Technology
SiC
Kind of package
bulk
Max. forward voltage
2V
Features of semiconductor devices
Schottky
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MSCDC100H170AG
0 in TME stock
Net price for quantities from 1 pcs - 782.98 USDGross price for quantities from 1 pcs - 782.98 USD
Net price for quantities from 4 pcs - 691.85 USDGross price for quantities from 4 pcs - 691.85 USD
Net price for quantities from 10 pcs - 621.42 USDGross price for quantities from 10 pcs - 621.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.