+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC100H70AG

Bridge rectifier: single-phase; Urmax: 700V; If: 100A; screw; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC100H70AG
TME Symbol:
MSCDC100H70AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
700V
Load current
100A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
SP6
Technology
SiC
Kind of package
bulk
Max. forward voltage
1.9V
Features of semiconductor devices
Schottky
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MSCDC100H70AG
0 in TME stock
Net price for quantities from 1 pcs - 314.27 EURGross price for quantities from 1 pcs - 314.27 EUR
Net price for quantities from 3 pcs - 277.69 EURGross price for quantities from 3 pcs - 277.69 EUR
Net price for quantities from 12 pcs - 249.43 EURGross price for quantities from 12 pcs - 249.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.