+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | diode | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 1.2kV | |
Load current | 200A | |
Case | D1P | |
Electrical mounting | screw | |
Max. load current | 200A | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky | |
Technology | SiC |