+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC450A120AG

Module: diode; double series; 1.2kV; If: 450A; SP6C; screw; 450A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC450A120AG
TME Symbol:
MSCDC450A120AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
450A
Case
SP6C
Electrical mounting
screw
Max. load current
450A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
MSCDC450A120AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.