+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC600A120AG

Module: diode; double series; 1.2kV; 600A; SP6C; screw; screw; SiC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC600A120AG
TME Symbol:
MSCDC600A120AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
600A
Case
SP6C
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
MSCDC600A120AG
0 in TME stock
Net price for quantities from 1 pcs - 974.69 USDGross price for quantities from 1 pcs - 974.69 USD
Net price for quantities from 4 pcs - 861.23 USDGross price for quantities from 4 pcs - 861.23 USD
Net price for quantities from 10 pcs - 773.57 USDGross price for quantities from 10 pcs - 773.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.