+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCM20XM10T3XG

Module; transistor/transistor; 200V; 84A; SP3X; SiC; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCM20XM10T3XG
TME Symbol:
MSCM20XM10T3XG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
200V
Drain current
84A
Case
SP3X
Topology
MOSFET three-phase bridge
On-state resistance
10mΩ
Technology
SiC
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCM20XM10T3XG
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
This product is not available for sale in your country.