+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120AM042CD3AG

Module; SiC diode/transistor; 1.2kV; 395A; D3; Idm: 990A; 2031W; SiC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120AM042CD3AG
TME Symbol:
MSCSM120AM042CD3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.2kV
Drain current
395A
Case
D3
Topology
MOSFET half-bridge + parrallel diodes
Electrical mounting
FASTON connectors, screw
On-state resistance
5.2mΩ
Pulsed drain current
990A
Power dissipation
2031W
Technology
SiC
Mechanical mounting
screw
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCSM120AM042CD3AG
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
This product is not available for sale in your country.