+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | SiC diode/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 395A | |
Case | SP6C | |
Topology | MOSFET half-bridge + parrallel diodes, NTC thermistor | |
Electrical mounting | FASTON connectors, screw | |
On-state resistance | 5.2mΩ | |
Pulsed drain current | 990A | |
Power dissipation | 2031W | |
Technology | SiC | |
Mechanical mounting | screw |