+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120AM31T1AG

Module; 1.2kV; 89A; 395W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120AM31T1AG
TME Symbol:
MSCSM120AM31T1AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
89A
Power dissipation
395W
Technology
SiC
Gross weight2.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCSM120AM31T1AG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
This product is not available for sale in your country.