+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSCSM120HM31CT3AG

Module; SiC diode/transistor; 1.2kV; 71A; SP3F; Press-in PCB; 395W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120HM31CT3AG
TME Symbol:
MSCSM120HM31CT3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.2kV
Drain current
71A
Case
SP3F
Topology
H bridge + parrallel diodes, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
31mΩ
Pulsed drain current
180A
Power dissipation
395W
Technology
SiC
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCSM120HM31CT3AG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.