+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM170AM058CD3AG

Module; Channel: enhancement; -40÷175°C; automotive industry

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM170AM058CD3AG
TME Symbol:
MSCSM170AM058CD3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Kind of channel
enhancement
Operating temperature
-40...175°C
Application
automotive industry
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCSM170AM058CD3AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.