+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM70AM025CT6AG

Module; SiC diode/transistor; 700V; 538A; SP6C; SiC; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70AM025CT6AG
TME Symbol:
MSCSM70AM025CT6AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
700V
Drain current
538A
Case
SP6C
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
On-state resistance
2.5mΩ
Technology
SiC
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCSM70AM025CT6AG
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
This product is not available for sale in your country.