+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM70AM10CT3AG

Module; SiC diode/transistor; 700V; 192A; SP3F; Press-in PCB; 690W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70AM10CT3AG
TME Symbol:
MSCSM70AM10CT3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
700V
Drain current
192A
Case
SP3F
Topology
MOSFET half-bridge + parrallel diodes, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
9.5mΩ
Pulsed drain current
482A
Power dissipation
690W
Technology
SiC
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM70AM10CT3AG
0 in TME stock
Net price for quantities from 4 pcs - 190.62 USDGross price for quantities from 4 pcs - 190.62 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.