+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | SiC diode/transistor | |
Drain-source voltage | 700V | |
Drain current | 98A | |
Case | SP1F | |
Topology | MOSFET half-bridge + parrallel diodes, NTC thermistor | |
Electrical mounting | Press-in PCB | |
On-state resistance | 19mΩ | |
Pulsed drain current | 250A | |
Power dissipation | 365W | |
Technology | SiC | |
Mechanical mounting | screw |