+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSCSM70VM10C4AG

Module; SiC diode/tiristor/transistor; 700V; 189A; SP4; Idm: 476A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70VM10C4AG
TME Symbol:
MSCSM70VM10C4AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/tiristor/transistor
Drain-source voltage
700V
Drain current
189A
Case
SP4
Topology
Vienna Rectifier
Electrical mounting
FASTON connectors, screw
On-state resistance
9.5mΩ
Pulsed drain current
476A
Power dissipation
674W
Technology
SiC
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSCSM70VM10C4AG
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
This product is not available for sale in your country.