+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSKR-16H

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 80mΩ; 1.18Ncm

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSKR-16H
TME Symbol:
MSKR-16H

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-60...125°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.18Ncm
Body dimensions
7.4x7.4x8.4mm
Mechanical durability
25000 cycles
IP rating
IP67
Output code
real code
Knob dimensions
Ø3.2x4.2mm
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
*
MSKR-16H
0 in TME stock
Net price for quantities from 650 pcs - 1.34 USDGross price for quantities from 650 pcs - 1.34 USD
No. of pieces (Multiplicity: 65)