+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 6V | |
Breakdown voltage | 7V | |
Max. forward impulse current | 58.3A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | DO214AA | |
Mounting | SMD | |
Leakage current | 0.8mA |