+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ100A

Diode: TVS; 3kW; 111V; unidirectional; DO214AB,SMC; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ100A
TME Symbol:
MSMLJ100A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
0.1kV
Breakdown voltage
111V
Semiconductor structure
unidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY
*
MSMLJ100A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.
This product is not available for sale in your country.