+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ40A

Diode: TVS; 3kW; 46.8V; 46.4A; unidirectional; ±5%; DO214AB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ40A
TME Symbol:
MSMLJ40A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
40V
Breakdown voltage
46.8V
Max. forward impulse current
46.4A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
2µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY
*
MSMLJ40A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.
This product is not available for sale in your country.