+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | mixed signal | |
Kind of oscilloscope | MSO | |
Number of channels | 2 | |
Band | 100MHz | |
Sampling | 5Gsps | |
Memory record length | 4Mpts | |
Kind of display used | LCD 8,5" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, impulse width, risetime, rising-edge, runt, video signal | |
Trigger source | CH1, CH2, external signal, supply voltage source | |
Time base | 5n...50s/div | |
Max. input voltage | 190V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, highpass, lowpass | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision 3000G X-SERIES | |
Rise time | ≤3.5ns | |
Input impedance | 1MΩ/14pF | |
Input sensitivity | 1mV/div...5V/div | |
Additional functions | arbitrary waveform generator | |
Operating temperature | 5...50°C | |
Body dimensions | 381x204x142mm | |
Related items | D3000AERB, D3000AUTB, D3000BDLB, D3000PWRB, D3000USBB, DP0010A, DP0012A, N2750A, N2870A | |
Display resolution | 800x480 | |
Touchpad | yes |