+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430AFE223IPW

IC: MSP430 microcontroller; 12MHz; TSSOP24; SPI,UART; 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430AFE223IPW
TME Symbol:
MSP430AFE223IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
12MHz
Case
TSSOP24
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256B RAM 4kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430AFE223IPW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.65 GBPGross price for quantities from 1 pcs - 3.65 GBP