+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F1101AIDGV

IC: MSP430 microcontroller; TFSOP20; JTAG; 128BSRAM,1kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1101AIDGV
TME Symbol:
MSP430F1101AIDGV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TFSOP20
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
128B SRAM 1kB FLASH
Number of output compare channels
3
Number of comparators
1
Integrated circuit features
watchdog
Number of input capture channels
3
Kind of architecture
MSP430
Family
MSP430F1x
Number of 12bit A/D converters
8
Kind of core
16-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight0.062 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1101AIDGV
68 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 0.99 EUR