+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F1101AIRGET

IC: MSP430 microcontroller; VQFN24; DAC; 1kBFLASH; MSP430F1x


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1101AIRGET
TME Symbol:
MSP430F1101AIRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN24
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
DAC
Memory
1kB FLASH
Kind of architecture
MSP430
Family
MSP430F1x
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1101AIRGET
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.41 EURGross price for quantities from 1 pcs - 3.41 EUR
Net price for quantities from 10 pcs - 2.83 EURGross price for quantities from 10 pcs - 2.83 EUR
Net price for quantities from 25 pcs - 2.80 EURGross price for quantities from 25 pcs - 2.80 EUR