+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F1121AIDW

IC: MSP430 microcontroller; SO20; JTAG; 256BSRAM,4kBFLASH; Cmp: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1121AIDW
TME Symbol:
MSP430F1121AIDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
SO20
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
256B SRAM 4kB FLASH
Number of output compare channels
3
Number of comparators
1
Integrated circuit features
watchdog
Number of input capture channels
3
Kind of architecture
MSP430
Family
MSP430F1x
Number of 12bit A/D converters
8
Kind of core
16-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight0.516 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1121AIDW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 250 pcs - 2.95 USDGross price for quantities from 250 pcs - 2.95 USD
Net price for quantities from 1000 pcs - 2.77 USDGross price for quantities from 1000 pcs - 2.77 USD
Net price for quantities from 5000 pcs - 2.73 USDGross price for quantities from 5000 pcs - 2.73 USD
Packaging method by the manufacturer:Tube = 25 pcs