+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F1132IDW

IC: MSP430 microcontroller; SO20; JTAG; 256BSRAM,8kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1132IDW
TME Symbol:
MSP430F1132IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
SO20
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
256B SRAM 8kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Number of 10bit A/D converters
5
Kind of architecture
MSP430
Family
MSP430F1x
Kind of core
16-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1132IDW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 EURGross price for quantities from 1 pcs - 5.03 EUR
Net price for quantities from 10 pcs - 3.88 EURGross price for quantities from 10 pcs - 3.88 EUR
Net price for quantities from 25 pcs - 3.62 EURGross price for quantities from 25 pcs - 3.62 EUR
Net price for quantities from 100 pcs - 3.32 EURGross price for quantities from 100 pcs - 3.32 EUR
Net price for quantities from 250 pcs - 3.20 EURGross price for quantities from 250 pcs - 3.20 EUR
Net price for quantities from 1000 pcs - 3.17 EURGross price for quantities from 1000 pcs - 3.17 EUR