+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F1222IRHBT

IC: MSP430 microcontroller; VQFN32; JTAG,SPI,UART; 1.8÷3.6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1222IRHBT
TME Symbol:
MSP430F1222IRHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN32
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256B SRAM 4kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430F1x
Kind of core
16-bit
Interface
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1222IRHBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order