+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F122IPW

IC: MSP430 microcontroller; TSSOP28; JTAG,SPI,UART; Cmp: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F122IPW
TME Symbol:
MSP430F122IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP28
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256B SRAM 4kB FLASH
Number of output compare channels
3
Number of comparators
1
Integrated circuit features
watchdog
Number of input capture channels
3
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430F1x
Kind of core
16-bit
Interface
  • JTAG
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V DC
Gross weight0.119 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F122IPW
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 3 pcs - 1.78 EURGross price for quantities from 3 pcs - 1.78 EUR
Packaging method by the manufacturer:Tube = 50 pcs