+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F1232IDW

IC: MSP430 microcontroller; SO28; JTAG,SPI,UART; 1.8÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1232IDW
TME Symbol:
MSP430F1232IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
SO28
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256B SRAM 8kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430F1x
Kind of core
16-bit
Interface
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.718 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1232IDW
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.90 EURGross price for quantities from 1 pcs - 5.90 EUR
Net price for quantities from 10 pcs - 4.61 EURGross price for quantities from 10 pcs - 4.61 EUR
Net price for quantities from 20 pcs - 4.35 EURGross price for quantities from 20 pcs - 4.35 EUR
Net price for quantities from 40 pcs - 4.12 EURGross price for quantities from 40 pcs - 4.12 EUR
Net price for quantities from 100 pcs - 4.09 EURGross price for quantities from 100 pcs - 4.09 EUR
Packaging method by the manufacturer:Tube = 20 pcs