+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F135IPM

IC: MSP430 microcontroller; LQFP64; JTAG,SPI,UART; Cmp: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F135IPM
TME Symbol:
MSP430F135IPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP64
Number of PWM channels
10
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB SRAM 2kB SRAM 16kB FLASH
Number of output compare channels
10
Number of comparators
1
Number of input capture channels
10
Kind of architecture
MSP430
Family
MSP430F1x
Number of 12bit A/D converters
8
Kind of core
16-bit
Interface
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.338 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F135IPM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 5 pcs - 8.32 USDGross price for quantities from 5 pcs - 8.32 USD