+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2001TRSAR

IC: MSP430 microcontroller; 16MHz; VQFN16; I2C,SPI; 1kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2001TRSAR
TME Symbol:
MSP430F2001TRSAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
VQFN16
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...105°C
Memory
1kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of inputs/outputs
10
Kind of core
16-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight1 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2001TRSAR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.69 EURGross price for quantities from 3000 pcs - 0.69 EUR