+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | TSSOP14 | |
Number of PWM channels | 2 | |
Number of 16bit timers | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 128B SRAM 2kB FLASH | |
Number of output compare channels | 2 | |
Number of input capture channels | 2 | |
Number of 10bit A/D converters | 8 | |
Kind of architecture | MSP430 | |
Family | MSP430F2x/4x | |
Kind of core | 16-bit |