+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2132IRTVT

IC: MSP430 microcontroller; WQFN32; I2C,IrDA,LIN,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2132IRTVT
TME Symbol:
MSP430F2132IRTVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
WQFN32
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2132IRTVT
0 in TME stock
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 4.32 EUR
Net price for quantities from 10 pcs - 3.84 EURGross price for quantities from 10 pcs - 3.84 EUR
Net price for quantities from 25 pcs - 3.69 EURGross price for quantities from 25 pcs - 3.69 EUR
Net price for quantities from 100 pcs - 3.48 EURGross price for quantities from 100 pcs - 3.48 EUR
Net price for quantities from 500 pcs - 3.30 EURGross price for quantities from 500 pcs - 3.30 EUR
No. of pieces (Multiplicity: 1)