+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2418TZCA

IC: MSP430 microcontroller; 16MHz; NFBGA113; 8kBRAM,116kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2418TZCA
TME Symbol:
MSP430F2418TZCA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
NFBGA113
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
8kB RAM 116kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2418TZCA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.61 EURGross price for quantities from 1 pcs - 16.61 EUR
Net price for quantities from 10 pcs - 15.57 EURGross price for quantities from 10 pcs - 15.57 EUR
Net price for quantities from 25 pcs - 14.92 EURGross price for quantities from 25 pcs - 14.92 EUR
Net price for quantities from 260 pcs - 13.96 EURGross price for quantities from 260 pcs - 13.96 EUR
Net price for quantities from 3120 pcs - 13.07 EURGross price for quantities from 3120 pcs - 13.07 EUR