+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F2419TPM

IC: MSP430 microcontroller; LQFP64; I2C x2,JTAG,SPI x2,UART x2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2419TPM
TME Symbol:
MSP430F2419TPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP64
Number of PWM channels
10
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB SRAM 120kB FLASH
Number of output compare channels
10
Number of comparators
1
Number of input capture channels
10
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of 12bit A/D converters
8
Kind of core
16-bit
Interface
  • I2C x2
  • JTAG
  • SPI x2
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.348 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2419TPM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.51 EURGross price for quantities from 1 pcs - 12.51 EUR
Net price for quantities from 10 pcs - 10.60 EURGross price for quantities from 10 pcs - 10.60 EUR
Net price for quantities from 25 pcs - 9.25 EURGross price for quantities from 25 pcs - 9.25 EUR
Net price for quantities from 100 pcs - 8.66 EURGross price for quantities from 100 pcs - 8.66 EUR
Net price for quantities from 160 pcs - 8.00 EURGross price for quantities from 160 pcs - 8.00 EUR