+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2619TZCA

IC: MSP430 microcontroller; 16MHz; NFBGA113; 4kBRAM,120kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2619TZCA
TME Symbol:
MSP430F2619TZCA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
NFBGA113
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB RAM 120kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2619TZCA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.63 USDGross price for quantities from 1 pcs - 20.63 USD
Net price for quantities from 10 pcs - 18.97 USDGross price for quantities from 10 pcs - 18.97 USD
Net price for quantities from 25 pcs - 18.17 USDGross price for quantities from 25 pcs - 18.17 USD
Net price for quantities from 260 pcs - 17.02 USDGross price for quantities from 260 pcs - 17.02 USD