+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F417IRTDT

IC: MSP430 microcontroller; VQFN64; JTAG; 1kBSRAM,32kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F417IRTDT
TME Symbol:
MSP430F417IRTDT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN64
Number of PWM channels
8
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
1kB SRAM 32kB FLASH
Number of output compare channels
8
Number of comparators
1
Number of input capture channels
8
Kind of architecture
MSP430
Family
MSP430F2x/4x
Kind of core
16-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F417IRTDT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order