+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F4250IDL

IC: MSP430 microcontroller; BSSOP48; JTAG; 256BSRAM,16kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F4250IDL
TME Symbol:
MSP430F4250IDL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
BSSOP48
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
256B SRAM 16kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of 12bit D/A converters
1
Kind of core
16-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.62 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F4250IDL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.47 EURGross price for quantities from 1 pcs - 10.47 EUR
Net price for quantities from 3 pcs - 9.66 EURGross price for quantities from 3 pcs - 9.66 EUR
Net price for quantities from 10 pcs - 9.20 EURGross price for quantities from 10 pcs - 9.20 EUR
Packaging method by the manufacturer:Tube = 25 pcs