+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F4250IDLR

IC: MSP430 microcontroller; BSSOP48; JTAG; 256BSRAM,16kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F4250IDLR
TME Symbol:
MSP430F4250IDLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
BSSOP48
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
256B SRAM 16kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of 12bit D/A converters
1
Kind of core
16-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F4250IDLR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order