+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F437IPN

IC: MSP430 microcontroller; LQFP100; I2C,JTAG,SPI,UART; Cmp: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F437IPN
TME Symbol:
MSP430F437IPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP100
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 32kB FLASH
Number of output compare channels
6
Number of comparators
1
Number of input capture channels
6
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of 12bit A/D converters
8
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F437IPN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.78 USDGross price for quantities from 1 pcs - 12.78 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 25 pcs - 10.05 USDGross price for quantities from 25 pcs - 10.05 USD
Net price for quantities from 119 pcs - 9.29 USDGross price for quantities from 119 pcs - 9.29 USD
Net price for quantities from 238 pcs - 8.97 USDGross price for quantities from 238 pcs - 8.97 USD
Net price for quantities from 595 pcs - 8.53 USDGross price for quantities from 595 pcs - 8.53 USD
Net price for quantities from 1190 pcs - 8.21 USDGross price for quantities from 1190 pcs - 8.21 USD