+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F46161IPZR

IC: MSP430 microcontroller; 8MHz; LQFP100; I2C,IrDA,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F46161IPZR
TME Symbol:
MSP430F46161IPZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
8MHz
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB RAM 92kB FLASH
Kind of architecture
MSP430
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F46161IPZR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.31 EURGross price for quantities from 1 pcs - 11.31 EUR