+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F47186IPZR

IC: MSP430 microcontroller; 16MHz; LQFP100; 8kBRAM,116kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F47186IPZR
TME Symbol:
MSP430F47186IPZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB RAM 116kB FLASH
Kind of architecture
MSP430
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F47186IPZR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 11.04 USDGross price for quantities from 1000 pcs - 11.04 USD